Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč284.909 |
| 5+ | Kč279.140 |
Product Information
Product Overview
ALS-GEVB is an Ambient Light Sensor (ALS) shield evaluation board. The NOA1305 ambient light sensor (ALS) is designed for handheld applications and integrates a 16‐bit ADC, a 2 wire I2C digital interface, internal clock oscillator and a power down mode. The built in dynamic dark current compensation and precision calibration capability coupled with excellent IR and 50‐60 Hz flicker rejection enables highly accurate measurements from very low light levels to full sunlight. The device can support simple count equals lux readings in interrupt‐driven or polling modes. The NOA1305 employs proprietary CMOS image sensing technology from ON Semiconductor to provide large signal to noise ratio (SNR) and wide dynamic range (DR) over the entire operating temperature range. The optical filter used with this chip provides a light response similar to that of the human eye.
Technical Specifications
Evaluation Board
Ambient Light Sensor
No SVHC (15-Jan-2018)
NOA1305
Eval Board NOA1305
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate