Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0130CSSC00SPCA0-DPBR2
Order Code3213367
Technical Datasheet
Pixel Size (H x W)3.75µm x 3.75µm
Active Pixel Size1280 x 960
Frames per Second45
Image ColourRGB
Sensor Case / PackageLCC
No. of Pins48Pins
Sensor Case StyleLCC
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
3.75µm x 3.75µm
Frames per Second
45
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Max
3.1V
Operating Temperature Max
70°C
MSL
MSL 4 - 72 hours
Active Pixel Size
1280 x 960
Image Colour
RGB
No. of Pins
48Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability