Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX5043-1-TA05
Order Code2521320RL
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min27MHz
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, ASK, AFSK, FM, FSK, GFSK, GMSK, MSK, PSK
Supply Voltage Max3.6V
Data Rate125Kbps
Transmitting Current48mA
IC Case / PackageQFN
Receiving Current9.5mA
No. of Pins28Pins
RF IC Case StyleQFN
Frequency Response RF Min27MHz
Frequency Response RF Max1.05GHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Operating Temperature Max85°C
Sensitivity dBm-135dBm
Product Range-
RF Transceiver ApplicationsAMR-Automatic Meter Reading, Building Automation, Security Applications, Wireless N/W
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.05GHz
RF / IF Modulation
4FSK, ASK, AFSK, FM, FSK, GFSK, GMSK, MSK, PSK
Data Rate
125Kbps
IC Case / Package
QFN
No. of Pins
28Pins
Frequency Response RF Min
27MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Frequency Min
27MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
48mA
Receiving Current
9.5mA
RF IC Case Style
QFN
Frequency Response RF Max
1.05GHz
Output Power (dBm)
16dBm
Sensitivity dBm
-135dBm
RF Transceiver Applications
AMR-Automatic Meter Reading, Building Automation, Security Applications, Wireless N/W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372