Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN6224M
Order Code2825215
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min9.5V
Supply Voltage Max11.5V
IC Package TypeSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
11.5V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
9.5V
IC Package Type
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004