Product Information
Product Overview
The FAN7382MX is a monolithic half-bridge Gate Driver IC for fluorescent lamp ballast. It can drive MOSFETs and IGBTs that operate up to +600V. Fairchild's high-voltage process and common-mode noise cancelling technique provides stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Typically 350mA/650mA sourcing/sinking current driving capability for both channels.
- Floating channels designed for bootstrap operation to +600V
- Common-mode dv/dt noise cancelling circuit
- UVLO functions for both channels
- TTL compatible input logic threshold levels
- Matched propagation delay below 50ns
- Output in-phase with input
Applications
Power Management, Motor Drive & Control, Automotive, Industrial, Consumer Electronics
Technical Specifications
2Channels
8Pins
350mA
10V
-40°C
170ns
-
-
Surface Mount
650mA
20V
125°C
200ns
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate