Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC6327C
Order Code9844856
Product RangePowerTrench Series
Technical Datasheet
8,439 In Stock
6,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč30.848 |
| 50+ | Kč19.387 |
| 100+ | Kč12.866 |
| 500+ | Kč10.157 |
| 1500+ | Kč9.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč154.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6327C
Order Code9844856
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.7A
Continuous Drain Current Id P Channel1.9A
Drain Source On State Resistance N Channel0.08ohm
Drain Source On State Resistance P Channel0.17ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDC6327C is a dual N/P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and DC-to-DC converter applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.9A
Drain Source On State Resistance P Channel
0.17ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.7A
Drain Source On State Resistance N Channel
0.08ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability