Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6323L
Order Code1471072
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage8V
Current Limit600mA
On State Resistance0.75ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal Protection-
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Technical Specifications
Power Load Switch Type
-
Input Voltage
8V
On State Resistance
0.75ohm
No. of Pins
6Pins
On / Enable Input Polarity
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
600mA
IC Case / Package
SC-70
Thermal Protection
-
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001