Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6331L
Order Code2451082
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage8V
Current Limit800mA
On State Resistance0.31ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Product Overview
The FDG6331L is an Integrated Load Switch for compact power management in portable electronic equipment where 2.5 to 8V input and 0.8A output current capability are needed.
- RDS(ON) = 260mΩ at VGS = -4.5V
- RDS(ON) = 330mΩ at VGS = -2.5V
- RDS(ON) = 450mΩ at VGS = -1.8V
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness (<gt/>6kV human body model)
- High performance trench technology for extremely low RDS(ON)
Applications
Power Management, Portable Devices
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
8V
On State Resistance
0.31ohm
No. of Pins
6Pins
On / Enable Input Polarity
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
800mA
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028