Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC8030
Order Code2822535
Product RangePowerTrench Series
Technical Datasheet
31,350 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč46.900 |
| 50+ | Kč30.096 |
| 100+ | Kč20.741 |
| 500+ | Kč17.581 |
| 1500+ | Kč15.951 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč234.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8030
Order Code2822535
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel12A
Drain Source On State Resistance N Channel8000µohm
Drain Source On State Resistance P Channel8000µohm
Transistor Case StylePower 33
No. of Pins8Pins
Power Dissipation N Channel14W
Power Dissipation P Channel14W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
12A
Drain Source On State Resistance P Channel
8000µohm
No. of Pins
8Pins
Power Dissipation P Channel
14W
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
8000µohm
Transistor Case Style
Power 33
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204