Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDPC5018SG
Order Code4319845
Product RangePowerTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | Kč19.487 |
| 9000+ | Kč18.083 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč58,461.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPC5018SG
Order Code4319845
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel109A
Continuous Drain Current Id P Channel109A
Drain Source On State Resistance N Channel1400µohm
Drain Source On State Resistance P Channel1400µohm
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel29W
Power Dissipation P Channel29W
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
109A
Drain Source On State Resistance P Channel
1400µohm
No. of Pins
8Pins
Power Dissipation P Channel
29W
Product Range
PowerTrench Series
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
109A
Drain Source On State Resistance N Channel
1400µohm
Transistor Case Style
PQFN
Power Dissipation N Channel
29W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability