Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST3125MX.
Order Code2451021
Technical Datasheet
No. of Channels4Channels
Output Current128mA
Logic TypeBus Switch
Input LevelTTL
No. of Pins14Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The FST3125MX is a 4-bit high-speed CMOS Bus Switch comes with TTL-compatible. The low on-resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four one1-bit switches with separate OE\ inputs. When OE\ is low, the switch is ON and port A is connected to port B. When OE\ is high, the switch is open and a high-impedance state exists between the two ports.
- Minimal propagation delay through the switch
- Low ICC
- Zero bounce in flow-through mode
- Control inputs compatible with TTL level
- 4Ω Switch connection between two ports
Applications
Communications & Networking
Technical Specifications
No. of Channels
4Channels
Logic Type
Bus Switch
No. of Pins
14Pins
Logic Case Style
NSOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Current
128mA
Input Level
TTL
IC Case / Package
NSOIC
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability