Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ270
Order Code1838988
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Zero Gate Voltage Drain Current Max-15mA
Gate Source Cutoff Voltage Max-2V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Gate Source Cutoff Voltage Max
-2V
No. of Pins
3 Pin
Channel Type
P Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-15mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002