Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL90DWG
Order Code1607875
Technical Datasheet
No. of Inputs3Inputs
Output Current50mA
Propagation Delay500ps
No. of Pins20Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
500ps
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
50mA
No. of Pins
20Pins
Logic Case Style
SOIC
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175