Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10ELT24DG
Order Code1607880
Technical Datasheet
No. of Inputs1Inputs
Output Current50mA
Propagation Delay950ps
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
950ps
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175