Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč55.928 |
| 10+ | Kč39.125 |
| 50+ | Kč30.848 |
| 100+ | Kč27.839 |
Product Information
Alternatives for MC74AC4040DG
1 Product Found
Product Overview
The MC74AC4040DG is a 12-stage Binary Ripple Counter consists of 12 flip-flops. The output of each flip-flop feeds the next and the frequency at each output is half that of the preceding one. The state of the counter advances on the negative-going edge of the Clock input. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the MC74AC4040 for some designs.
- 24mA outputs source/sink
- High noise immunity
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0
140MHz
SOIC
16Pins
6V
744040
85°C
Binary Ripple
12
SOIC
2V
74AC
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate