Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMICROFC-30020-SMT-TR1
Order Code2949091
Product RangeC-Series SiPM Sensor
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFC-30020-SMT-TR1
Order Code2949091
Product RangeC-Series SiPM Sensor
Technical Datasheet
Product RangeC-Series SiPM Sensor
Active Area Dimensions3mm x 3mm
No. of Microcells10998Microcells
Microcell Size20µm
Optimized Wavelength420nm
Sensor Case StyleCWDFN
Sensor Case / PackageCWDFN
No. of Pins4Pins
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
C-Series SiPM Sensor
No. of Microcells
10998Microcells
Optimized Wavelength
420nm
Sensor Case / Package
CWDFN
SVHC
No SVHC (15-Jan-2018)
Active Area Dimensions
3mm x 3mm
Microcell Size
20µm
Sensor Case Style
CWDFN
No. of Pins
4Pins
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012