Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC123AM
Order Code1013961
Technical Datasheet
Logic Family / Base Number74HC123
Multivibrator TypeRetriggerable Monostable
Output Current5.2mA
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay21ns
Logic IC Family74HC
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for MM74HC123AM
5 Products Found
Technical Specifications
Logic Family / Base Number
74HC123
Output Current
5.2mA
Supply Voltage Max
6V
IC Case / Package
SOIC
Propagation Delay
21ns
Logic IC Base Number
74123
Operating Temperature Max
85°C
Product Range
-
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638