Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC157M.
Order Code379402
Technical Datasheet
Logic Family / Base Number74HC157
Logic TypeMultiplexer
No. of Outputs4Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range0
MSL-
SVHCTo Be Advised
Alternatives for MM74HC157M.
3 Products Found
Technical Specifications
Logic Family / Base Number
74HC157
No. of Outputs
4Outputs
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Logic Type
Multiplexer
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
0
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014