Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4049N
Order Code1013947
Technical Datasheet
No. of Inputs1Inputs
Output Current5.2mA
Propagation Delay8ns
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MM74HC4049N
1 Product Found
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
8ns
Logic Case Style
DIP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
To Be Advised
Output Current
5.2mA
No. of Pins
16Pins
IC Case / Package
DIP
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175