Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4416A
Order Code2453369
Technical Datasheet
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Idss Min5mA
Zero Gate Voltage Drain Current Max15mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleSOT-23
Transistor TypeRF FET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MMBF4416A
1 Product Found
Product Overview
The MMBF4416A is a N-channel JFET designed for RF amplifiers.
- 35V Drain-gate voltage
- -35V Gate-source voltage
- 10mA Forward gate current
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Max
15mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Idss Min
5mA
Gate Source Cutoff Voltage Max
-6V
Transistor Type
RF FET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064