Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5140TSCGEVB
Order Code4051265
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeLED
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCN5140S
Product Range-
Kit ContentsEvaluation Board NCN5140S
SVHCNo SVHC (14-Jun-2023)
Product Overview
NCN5140TSCGEVB is a KNX-certified touch switch evaluation board. Built around the NCN5140S KNX System-in-Package, it provides an easy entry point into the KNX network. The maximum pre-certified configuration consists of 8 touch switches and 8 RGB LEDs. Simple registration of a derived product is sufficient to obtain KNX certification of a customized KNX touch switch. Typical applications include capacitive touch switches, up to 8 touch buttons, RGB LEDs illuminating the touch buttons, building automation & smart home, smart lighting switches, shutters and blinds control and ventilation control.
- Fully-certified KNX switch application: certified physical layer, certified KNX stack
- Pre-certified hardware & software: up to 8 capacitive touch switch buttons with RGB LEDs
- Very high degree of integration
- Low BOM cost, cost reduction
- Fast time to market, reduced R&D effort
- Improved slimline aesthetics
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
On Semiconductor
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Application Sub Type
LED
Silicon Core Number
NCN5140S
Kit Contents
Evaluation Board NCN5140S
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate