Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.443 |
10+ | Kč38.122 |
50+ | Kč32.102 |
100+ | Kč25.832 |
250+ | Kč22.271 |
500+ | Kč20.265 |
Product Information
Product Overview
The NCP1396BDR2G is a Resonant Mode Controller that offers everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 500kHz Voltage Controlled Oscillator whose control mode brings flexibility when an O-Ring function is a necessity, e.g. in multiple feedback paths implementations. Its proprietary high-voltage technology, the controller welcomes a bootstrapped MOSFET driver for half-bridge applications accepting bulk voltages up to 600V. Protections featuring various reaction times, e.g. immediate shutdown or timer-based event, brown-out, broken optocoupler detection etc., contribute to a safer converter design, without engendering additional circuitry complexity. An adjustable dead time also helps lowering the shoot-through current contribution as the switching frequency increases.
- High-frequency Operation from 50kHz up to 500kHz
- 600V High-voltage floating driver
- Selectable minimum switching frequency with 3% accuracy
- Adjustable deadtime from 100ns to 2ms
- Startup sequence via an adjustable soft-star
- Brown-out protection for a simpler PFC association
- Latched input for severe fault conditions, e.g. over temperature or OVP
- Timer-based input with auto-recovery operation for delayed event reaction
- Enable Input for immediate event reaction or simple ON/OFF control
- 1A /0.5A Peak current sink/Source drive capability
- Common collector optocoupler connection for easier Oring
- Internal temperature shutdown
- B Version features 10V VCC startup threshold
- Green product and no Sb/Br
Applications
Signal Processing, Medical, Computers & Computer Peripherals, Industrial
Technical Specifications
Controller, High Performance Resonant Mode with High & Low Side Driver
20V
16Pins
125°C
-
No SVHC (27-Jun-2024)
8.5V
SOIC
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate