Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3065MNTXG
Order Code2724139
Technical Datasheet
TopologyBoost, Buck
LED Driver Type-
Input Voltage Min3V
Input Voltage Max40V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleDFN
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
3V
Output Voltage Max
-
Switching Frequency Typ
250kHz
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
DFN
Switching Frequency
250kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075