Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7720DQR2G
Order Code2724089RL
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs10Outputs
Output Current550mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP
Alternatives for NCV7720DQR2G
1 Product Found
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
10Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
550mA
IC Case / Package
SSOP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability