Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.339 |
10+ | Kč69.973 |
25+ | Kč60.443 |
50+ | Kč55.176 |
100+ | Kč49.658 |
250+ | Kč44.392 |
500+ | Kč42.636 |
1000+ | Kč41.633 |
Product Information
Product Overview
NCV81277AMNTXG is a 4/3/2/1 phase buck controller with PWM_VID and I²C interface. It is a multiphase synchronous controller optimized for new generation computing and graphics processors. The device is capable of driving up to 4 phases and incorporates differential voltage and phase current sensing, adaptive voltage positioning and PWM_VID interface to provide and accurately regulated power for computer or graphic controllers. The integrated power saving interface (PSI) allows for the processors to set the controller in one of three modes, i.e. all phases on, dynamic phases shedding or fixed low phase count mode, to obtain high efficiency in light-load conditions. The dual edge PWM multiphase architecture ensures fast transient response and good dynamic current balance. Typical applications include GPU and CPU power, automotive applications.
- Compliant with NVIDIA® OVR4+ specifications, supports up to 4 Phases
- 4.5V to 20V supply voltage range, 250KHz to 1.2MHz switching frequency (4 Phase)
- Power good output
- Under voltage protection, over voltage protection, over current protection
- Per phase over current p\protection
- Startup into pre-charged loads while avoiding false OVP
- Configurable adaptive voltage positioning (AVP)
- High performance operational error amplifier
- True differential current balancing sense amplifiers for each phase
- QFNW40 package, operating temperature range from -40°C to +105°C
Technical Specifications
Current Mode Control
20V
-
40Pins
Synchronous Buck (Step Down)
105°C
AEC-Q100
AEC-Q100
1 Output
4.5V
1Outputs
WQFN-EP
1.2MHz
-40°C
-
No SVHC (27-Jun-2024)
WQFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate