Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč2.403 | 
| 10+ | Kč1.369 | 
| 100+ | Kč1.008 | 
| 500+ | Kč0.865 | 
| 1000+ | Kč0.818 | 
| 5000+ | Kč0.745 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč12.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL7SZ19DFT2G-Q
Order Code4381446
Technical Datasheet
Logic Family / Base NumberNL7SZ19
Logic Type1-to-2 Line Decoder / Demultiplexer
No. of Outputs2Outputs
Logic Case StyleSC-88
IC Case / PackageSC-88
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNL7SZ
Logic IC Base Number7SZ19
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
NL7SZ19DFT2G-Q is a 1-to-2 decoder/ demultiplexer. When the output enable (active-low E) is low, the device passes data at input A to outputs Y0 (true) and Y1 (complement). The NL7SZ19 can also be used as a 1−to−2 demultiplexer. As a demultiplexer, data at input E is routed to either Y0 or Y1 depending on the state of A. The device operates over the voltage range from 1.65V to 5.5V.
- AEC-Q100 qualified, positive DC supply voltage range from 1.65 to 5.5V
 - Propagation delay is 6.2ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
 - Inputs/outputs overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
 - Sink 32mA at 5.0V, chip complexity <lt/> 100 FETs
 - DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
 - Input rise and fall time range from 0 to 20ns/V (VCC=1.65V to 1.95V)
 - Quiescent supply current is 1.0µA max (25°C, VIN=VCC or GND, 5.5V)
 - Input capacitance and output capacitance is 2.5pF typ (VCC=5.5V, VIN=0V or VCC)
 - Power dissipation capacitance is 9pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
 - SC−88 package, operating temperature range from -55 to +125°C
 
Technical Specifications
Logic Family / Base Number
NL7SZ19
No. of Outputs
2Outputs
IC Case / Package
SC-88
Supply Voltage Min
1.65V
Logic IC Family
NL7SZ
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Logic Type
1-to-2 Line Decoder / Demultiplexer
Logic Case Style
SC-88
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7SZ19
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability