Print Page
Image is for illustrative purposes only. Please refer to product description.
2,256 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč66.964 |
| 10+ | Kč42.887 |
| 50+ | Kč36.617 |
| 100+ | Kč27.086 |
| 250+ | Kč23.776 |
| 500+ | Kč21.769 |
| 1000+ | Kč19.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč66.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX5014DR2G
Order Code3368394
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay40ns
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
40ns
IC Case / Package
SOIC
Supply Voltage Min
900mV
Operating Temperature Min
-55°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
No. of Pins
14Pins
Logic Case Style
SOIC
Supply Voltage Max
4.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability