Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTB7D3N15MC
Order Code3787292
Product RangePowerTrench
Technical Datasheet
850 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.732 |
10+ | Kč50.160 |
100+ | Kč42.887 |
500+ | Kč38.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč72.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTB7D3N15MC
Order Code3787292
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id101A
Drain Source On State Resistance6000µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation166W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
150V, 101A N-channel shielded gate PowerTrench® MOSFET is typically used in synchronous rectification for ATX / server / telecom PSU, motor drives, uninterruptible power supplies and micro solar inverters.
- Shielded gate MOSFET technology, optimized switching performance
- Max RDS(on) = 7.3mohm at VGS = 10V, ID = 62A
- Industry’s lowest Qrr and softest body-diode for superior low noise switching
- 50% lower Qrr than other MOSFET suppliers
- High efficiency with lower switching spike and EMI
- Lowers switching noise/EMI, improved switching FOM particularly Qgd
- 100% UIL tested
- No need or less snubber
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
101A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
6000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability