Print Page
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | Kč5.141 |
| 9000+ | Kč7.825 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč15,423.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4202W1T2G
Order Code2441944
Product RangeNUP42
Technical Datasheet
Product RangeNUP42
TVS PolarityUnidirectional
Reverse Standoff Voltage-
Clamping Voltage Max20V
Diode Case StyleSC-88
No. of Pins6Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
NUP42
Reverse Standoff Voltage
-
Diode Case Style
SC-88
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
20V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability