Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | Kč4.833 |
Price for:Each
Minimum: 1500
Multiple: 1500
Kč7,249.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC3525AN
Order Code1505581
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min8V
Supply Voltage Max35V
No. of Outputs2Outputs
Duty Cycle (%)49%
IC Case / PackageDIP
No. of Pins16Pins
Switching Frequency400kHz
IC MountingThrough Hole
TopologyBuck, Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency430kHz
Input Voltage35V
Output Current200mA
Output Voltage18V
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
35V
Duty Cycle (%)
49%
No. of Pins
16Pins
IC Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
430kHz
Output Current
200mA
Supply Voltage Min
8V
No. of Outputs
2Outputs
IC Case / Package
DIP
Switching Frequency
400kHz
Topology
Buck, Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
DIP
Input Voltage
35V
Output Voltage
18V
Technical Docs (1)
Alternatives for UC3525AN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate