Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-440 UE400
Order Code1783810
Product RangeOCU-440 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU-440 UE400
Order Code1783810
Product RangeOCU-440 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power-
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3.8mm x 3.8mm
Forward Current If350mA
Forward Voltage3.6V
Product RangeOCU-440 Series
Technology / MaterialAlN
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OCU-440 series high power AlN Ceramic SMD LED offers 120° viewing angle. It is suitable for all SMT assembly methods.
- AlN ceramic substrate
- For high power applications
- InGaN technology
- Silver plated soldering pads
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 3.8mm x 3.8mm
Forward Voltage
3.6V
Technology / Material
AlN
Wavelength
405nm
Angle of Half Intensity
-
Forward Current If
350mA
Product Range
OCU-440 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129