Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The DD1382 is a DULUX D Compact Fluorescent Lamp with double turn tubes, short and compact single-ended two pin plug-in base for CCG operation. It features good quality of light and excellent luminous flux. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Extremely economical
- Long service life
- Improved maintenance
Applications
Lighting, Commercial
Technical Specifications
Input Power
13W
Luminous Flux
-
CFL Lamp Shape
Double Turn Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
G24d-1
Average Bulb Life
-
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06