Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDDE184
Order Code1528665
Also Known AsGTIN UPC EAN: 4050300017617
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
- Compact, double-turn tubes with 4-pin base for use on HF electronic control gear and dimming systems
- 4-pin G24q base allows operation from normal electronic and dimmable electronic control gear
- Symmetrical luminous distribution make Dulux D/E ideal for compact low profile luminaires
- Without integral starter
Technical Specifications
Input Power
18W
Luminous Flux
1200lm
CFL Lamp Shape
Double Turn Tube
Light Colour
Cool White
Lamp Base Type
G24q-2
Average Bulb Life
-
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052