Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The DT2684 is a DULUX T Plus Compact Fluorescent Lamp with triple turn tubes, short and compact single-ended two pin plug-in GX24d base for CCG operation. It features good quality of light and excellent luminous flux. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Very economical
- Long service life
- Improved maintenance
Applications
Lighting
Technical Specifications
Input Power
26W
Luminous Flux
1800lm
CFL Lamp Shape
Triple Tube
Light Colour
Cool White
Lamp Base Type
GX24q-4
Average Bulb Life
20000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575