Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoFQ3984S
Order Code3375513
Also Known AsGTIN UPC EAN: 4050300591704
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoFQ3984S
Order Code3375513
Also Known AsGTIN UPC EAN: 4050300591704
Lamp Base TypeG5
Bulb SizeT-5
Input Power39W
Tube Length849mm
Luminous Flux-
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Supplied in packs of 5
Technical Specifications
Lamp Base Type
G5
Input Power
39W
Luminous Flux
-
Light Colour
Cool White
SVHC
No SVHC (17-Dec-2015)
Bulb Size
T-5
Tube Length
849mm
Color Temperature Typ
4000K
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6