Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoH453BL
Order Code3762471
Also Known AsGTIN UPC EAN: 4062172395540
41 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.561 |
5+ | Kč79.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoH453BL
Order Code3762471
Also Known AsGTIN UPC EAN: 4062172395540
Supply Voltage12V
Power Rating55W
Length-
Lamp Base TypeH3 / PK22s
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
12V headlamp bulb which is deemed 'original spare parts' under Block Exemption Regulation 1400/2002 and UV-cut making it suitable for use in all headlamp, beacon and lightbar applications.
- Approved by all the major car makers worldwide
- Exceptional performance and long lifetimes
- E-marked but meet all Original Equipment standards
- Original Equipment logo
- Supplied in single pack blister card
Technical Specifications
Supply Voltage
12V
Length
-
Reflector Dia
-
Product Range
-
Power Rating
55W
Lamp Base Type
H3 / PK22s
Color Temperature Typ
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036