Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč672.691 |
| 5+ | Kč637.427 |
| 10+ | Kč605.568 |
| 50+ | Kč566.170 |
| 100+ | Kč543.066 |
| 250+ | Kč523.123 |
Product Information
Product Overview
The HTM70 is a 70W Electronic Transformer, 240V primary, 11.4V secondary voltage with cable clamp, dimmable on the leading edge and trailing edge, for low-voltage halogen lamps. This transformer features very low power loss and high efficacy. Strain relief suitable for different cable types (HTM). Suitable for space-critical installation thanks to compact functional design. Protective operation throughout the entire partial-load range for long lamp life. Short-circuit protection, overload protection, over-temperature protection - electronically reversible. Electrical isolation between the primary and secondary sides, switching between electronic transformer and lamp not permitted.
- ≥91% Energy efficiency
- 40kHz Operating frequency
- 0 to 45°C Ambient temperature range
Applications
Lighting, Commercial
Technical Specifications
-
11.2V
70W
No SVHC (21-Jan-2025)
1 x 240V
-
HTM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate