Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-75/220-240/1A6-CS-L
Order Code4228127
Product RangeICUTRONIC IT FIT CS L (SELV) Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,097.501 |
| 5+ | Kč675.655 |
| 10+ | Kč612.704 |
| 20+ | Kč526.931 |
| 50+ | Kč516.397 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,097.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-75/220-240/1A6-CS-L
Order Code4228127
Product RangeICUTRONIC IT FIT CS L (SELV) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max76.8W
Output Voltage Max54V
Output Current1.6A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC IT FIT CS L (SELV) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IT-FIT-75/220-240/1A6-CS-L is a non dimmable, linear / area constant current LED power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes linear and area lighting, office, industrial and shop lighting. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61547/Acc. to IEC 6100-4-5 approved.
- Low THD <lt/>15% at full load, wide output voltage range
- Low LF-ripple <lt/> 5%, fixed output (no dimming)
- High quality light with very low ripple, very high efficiency
- Enable slim fixture design with flat 21mm height metal housing
- Long lasting and high reliability, non-isolated driver
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.94C to 0.98λ power factor range
- 29.9 to 76.8W nominal output power range, 88% efficiency in full-load (at 230V, 50Hz)
- 23 to 54V nominal output voltage range
- 5 years guarantee, ambient temperature range from -25 to +50°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
76.8W
Output Current
1.6A
Input Voltage Min
198V
Product Range
ICUTRONIC IT FIT CS L (SELV) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193