Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč124.275 |
| 10+ | Kč104.333 |
| 100+ | Kč73.446 |
| 250+ | Kč69.798 |
| 500+ | Kč66.150 |
| 1000+ | Kč64.934 |
Price for:Each
Minimum: 1
Multiple: 1
Kč124.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DMVZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9- and 15-way and accepts round foil and braided cable types. It is approved according VDE 0871, FCC 20780 and 89/336/EU and jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Pre-mounted jackscrew provide easy assembly
- Non-static parts avoid ESD problems
Applications
Industrial
Technical Specifications
Product Range
DMVZK
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039