Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,359.838 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč1,359.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0610-P5
Order Code1104947
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleMini Wave, Angled
For Use WithPS-80 Soldering Iron
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0610-P5 is an Angled Mini Wave, Fine Pitch Soldering Iron Tip for use with PS-90 soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
PS-80 Soldering Iron
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Mini Wave, Angled
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035