Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,669.092 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,669.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0600
Order Code3935356
Also Known AsST35 E
Supply Voltage VAC230V
Heat Temperature Max-
Output Power120W
Kit ContentsHandpieces
Product Range-
Plug Type-
Product Overview
8007-0600 is a ST35 E SensaTemp® soldering station with PS-90 hand piece. ST35 Soldering Station is 1 cost-effective digital soldering station. Its rugged design and ease of use makes it an ideal soldering system for any operator or DIY enthusiast. The ST35 features PACE’s renowned SensaTemp® closed-loop temperature control technology, which maximizes heat delivery at safe, low temperatures, while maintaining unparalleled temperature accuracy and stability. The ST35 is compact and stackable to ensure an efficient workspace.
- 230VAC, 50/60Hz (120watts maximum) power
- Standard packout includes PS-90 high capacity soldering iron
- Auto-off safety system
Contents
ST35 E SensaTemp® soldering station, PS-90 hand piece.
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
-
Kit Contents
Handpieces
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3