Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoADP5101
Order Code2448061
Product RangeADP5 Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,500.035 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,500.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADP5101
Order Code2448061
Product RangeADP5 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-100kPa
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Max100kPa
Supply Voltage Min4.75V
Voltage Rating5VDC
Port StyleSingle Axial Barbless
Supply Voltage Max5.25V
Supply Current-
Sensor Case / PackageDIP
Sensor Case StyleDIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 1.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Water
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeADP5 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Max
100kPa
Voltage Rating
5VDC
Supply Voltage Max
5.25V
Sensor Case / Package
DIP
No. of Pins
6Pins
Accuracy
± 1.25%
Sensor Mounting
Through Hole
Media Type
Air, Water
Operating Temperature Max
60°C
Qualification
-
Operating Pressure Min
-100kPa
Pressure Measurement Type
Gauge
Supply Voltage Min
4.75V
Port Style
Single Axial Barbless
Supply Current
-
Sensor Case Style
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-10°C
Product Range
ADP5 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002