Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQJ116VY
Order Code3883586
Product RangeAQ-J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč1,255.756 |
Price for:Each
Minimum: 10
Multiple: 10
Kč12,557.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQJ116VY
Order Code3883586
Product RangeAQ-J Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max264VAC
Relay MountingChassis
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min18VDC
Control Voltage Max28VDC
Product RangeAQ-J Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
Quick Connect
Operating Voltage Min
75VAC
Control Voltage Max
28VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Chassis
Switching Mode
Zero Crossing
Control Voltage Min
18VDC
Product Range
AQ-J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0244
Product traceability