Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEHAZE1V151B
Order Code3586332
Product RangeZE-A Series
Technical Datasheet
950 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč33.607 | 
| 50+ | Kč17.606 | 
| 100+ | Kč16.001 | 
| 250+ | Kč14.647 | 
| 500+ | Kč13.292 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč33.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHAZE1V151B
Order Code3586332
Product RangeZE-A Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.027ohm
AE Capacitor CaseRadial Leaded
Lifetime @ Temperature2000 hours @ 145°C
Product Diameter8mm
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Product RangeZE-A Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ZE series A type conductive polymer hybrid aluminium electrolytic capacitor
 - Radial lead type
 - Endurance of 2000h at 145°C (high temperature / long life)
 - AEC-Q200 compliant
 - Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
 - Suitable for automotive equipment/base stations which need compact and high reliability components
 - Taping products for automatic insertion
 
Technical Specifications
Capacitance
150µF
Voltage(DC)
35V
ESR
0.027ohm
Lifetime @ Temperature
2000 hours @ 145°C
Product Length
-
Product Height
9.5mm
Operating Temperature Max
145°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
AE Capacitor Case
Radial Leaded
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZE-A Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001