Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELT3KN136B
Order Code3345657
Product RangeELT-3KN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč16.779 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč16,779.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELT3KN136B
Order Code3345657
Product RangeELT-3KN Series
Technical Datasheet
Product RangeELT-3KN Series
Inductance2mH
DC Current Rating20mA
DC Resistance Max55ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ELT-3KN Series
DC Current Rating
20mA
Inductance Tolerance
± 10%
Inductor Case Style
SMD
Inductance
2mH
DC Resistance Max
55ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability