Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELT3KN136C
Order Code2145725
Product RangeELT-3KN Series
Technical Datasheet
210 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč23.400 |
| 100+ | Kč18.409 |
Price for:Each
Minimum: 10
Multiple: 10
Kč234.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELT3KN136C
Order Code2145725
Product RangeELT-3KN Series
Technical Datasheet
Product RangeELT-3KN Series
Inductance2mH
DC Current Rating20mA
DC Resistance Max55ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ELT-3KN Series
DC Current Rating
20mA
Inductance Tolerance
± 10%
Inductor Case Style
SMD
Inductance
2mH
DC Resistance Max
55ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002