Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,684.624 |
Product Information
Product Overview
The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported. The PAN1760A can either be operated in AT-Command or Hosted mode for very simple integration of Bluetooth connectivity into existing products or in Stand-Alone mode. In Stand-Alone mode, with 256 kB flash memory and 83 kB RAM for User Application, the PAN1760A can be used for many applications without the need for an external processor, saving cost, complexity and space. Older versions of the PAN1760, the PAN1761, and the PAN1026 share the same module footprint. When migrating from PAN1026 or PAN1760 only minor code changes are required. Previously developed software (Bluetooth Low Energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are available. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/ Two PAN1760A USB-Evaluation Sticks packed in a small case. The stick has a USB to UART converter and allows hardware access to the module pins.
- Transmit and receive 3.3 mA Tx/Rx peak power consumption
- Low Power 50 nA Deep Sleep mode
- Bluetooth Low Energy 4.2 compliant
- Embedded 256 kB flash memory and 83 kB RAM available for user application
- AT Command mode, Host mode, Stand-Alone mode
- ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
- Bluetooth Mesh SIG v1.0 certified
- UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
- ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
Technical Specifications
Panasonic
Wireless Connectivity
2 x USB Stick
To Be Advised
PAN1760A
Bluetooth Low Energy
PAN1760A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate