Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP0D07K
Order Code2079571
Product RangeEVQP0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP0D07K
Order Code2079571
Product RangeEVQP0 Series
Technical Datasheet
Product RangeEVQP0 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom30V
Actuating Force130gf
Contact Rating50mA at 30VDC
Operating Force1.3N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Alternatives for EVQP0D07K
4 Products Found
Technical Specifications
Product Range
EVQP0 Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
30V
Contact Rating
50mA at 30VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
130gf
Operating Force
1.3N
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283