Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVWADF001B14
Order Code3890191
Product RangeEVWAD Series
Technical Datasheet
1,060 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.369 |
| 10+ | Kč31.601 |
| 25+ | Kč29.344 |
| 50+ | Kč27.839 |
| 100+ | Kč26.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVWADF001B14
Order Code3890191
Product RangeEVWAD Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max5V
Sensor HousingSMD
No. of Pins4 Pin
Output Current-
Operating Magnetic Force Min-
Product RangeEVWAD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
SMD
Output Current
-
Product Range
EVWAD Series
Supply Voltage DC Max
5V
No. of Pins
4 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005