Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC24CE201U
Order Code1893881
Product RangeEXC24CE Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč3.511 |
| 100+ | Kč2.250 |
| 500+ | Kč1.801 |
| 1000+ | Kč1.731 |
| 2500+ | Kč1.658 |
| 5000+ | Kč1.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč35.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC24CE201U
Order Code1893881
Product RangeEXC24CE Series
Technical Datasheet
DC Current Rating130mA
Inductance-
Product RangeEXC24CE Series
Impedance200ohm
Inductor Case / Package-
Common Mode Filter Case1.25mm x 1mm x 0.5mm
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EXC24CE series Common Mode Noise Filter suitable for USB data lines such as PCs, DSC, Mobile phone, LVDS data lines such as PCs, TV and IEEE1394 data lines such as PCs, TV applications. This reduces the common mode noise and reform the signal wave by high-coupled inductors. It has strong multi-layer structure which provides high resistance to reflow soldering & high mounting reliability.
- Magnetic shield type
- High-Q impedance
- Small size
- Low-profile
Applications
Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
DC Current Rating
130mA
Product Range
EXC24CE Series
Inductor Case / Package
-
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
200ohm
Common Mode Filter Case
1.25mm x 1mm x 0.5mm
Product Width
1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability